Part Details for MFP-50BTD81K6 by YAGEO Corporation
Overview of MFP-50BTD81K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP-50BTD81K6
MFP-50BTD81K6 CAD Models
MFP-50BTD81K6 Part Data Attributes
|
MFP-50BTD81K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP-50BTD81K6
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 81600ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA HIGH PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 81600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for MFP-50BTD81K6
This table gives cross-reference parts and alternative options found for MFP-50BTD81K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-50BTD81K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP-50BBD81K6 | Fixed Resistor, Metal Film, 0.5W, 81600ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP-50BTD81K6 vs MFP-50BBD81K6 |
PR5-81.6KBI | Fixed Resistor, Metal Film, 0.5W, 81600ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | TT Electronics Resistors | MFP-50BTD81K6 vs PR5-81.6KBI |
PR5-81.6KBI | RESISTOR, METAL FILM, 0.5W, 0.1%, 25ppm, 81600ohm, THROUGH HOLE MOUNT, AXIAL LEADED | TT Electronics Welwyn Components | MFP-50BTD81K6 vs PR5-81.6KBI |
MFP-50BRD81K6 | Fixed Resistor, Metal Film, 0.5W, 81600ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP-50BTD81K6 vs MFP-50BRD81K6 |
UP1/2T981.6K0.1%F | Fixed Resistor, Metal Film, 0.5W, 81600ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MFP-50BTD81K6 vs UP1/2T981.6K0.1%F |