MFP-50BBDFK2K74
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel,

Overview of MFP-50BBDFK2K74 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for MFP-50BBDFK2K74 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFP-50BBDFK2K74 by YAGEO Corporation

MFP-50BBDFK2K74
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.55 mm
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
3.3 mm
Package Length
9 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.5 W
Resistance
2740 Ω
Resistor Type
FIXED RESISTOR
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.1%
Working Voltage
350 V
Want to compare parts?
  1. MFP-50BBDFK2K74
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for MFP-50BBDFK2K74

This table gives cross-reference parts and alternative options found for MFP-50BBDFK2K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-50BBDFK2K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFP-50ABDFKK2K74 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFP-50BBDFK2K74 vs MFP-50ABDFKK2K74
MFR-50BBD2K74 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED YAGEO Corporation MFP-50BBDFK2K74 vs MFR-50BBD2K74
MFP-50BTDAV2K74 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFP-50BBDFK2K74 vs MFP-50BTDAV2K74
MFP-50ABDM2K74 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFP-50BBDFK2K74 vs MFP-50ABDM2K74
MFP-50ATDAV2K74 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFP-50BBDFK2K74 vs MFP-50ATDAV2K74
MFP-50ABDFFK2K74 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFP-50BBDFK2K74 vs MFP-50ABDFFK2K74
MFP-50ARDFT2K74 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFP-50BBDFK2K74 vs MFP-50ARDFT2K74
MFP-50ABDF2K74 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFP-50BBDFK2K74 vs MFP-50ABDF2K74
MFP-50ABDMB2K74 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFP-50BBDFK2K74 vs MFP-50ABDMB2K74
MFP-50ABDFK2K74 Fixed Resistor, Metal Film, 0.5W, 2740ohm, 350V, 0.05% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFP-50BBDFK2K74 vs MFP-50ABDFK2K74

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFP-50BBDFK2K74 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFP-50BBDFK2K74 by YAGEO Corporation

  • Please alert me when MFP-50BBDFK2K74 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MFP-50BBDFK2K74 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFP-50BBDFK2K74 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MFP-50BBDFK2K74 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFP-50BBDFK2K74.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFP-50BBDFK2K74 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: