Part Details for MFP-50BBD825K by YAGEO Corporation
Overview of MFP-50BBD825K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP-50BBD825K
MFP-50BBD825K CAD Models
MFP-50BBD825K Part Data Attributes
|
MFP-50BBD825K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP-50BBD825K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA HIGH PRECISION | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 350 V |
Alternate Parts for MFP-50BBD825K
This table gives cross-reference parts and alternative options found for MFP-50BBD825K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-50BBD825K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC65LFD825KAB | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFP-50BBD825K vs RC65LFD825KAB |
MFP-50BTD825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP-50BBD825K vs MFP-50BTD825K |
RC65LFD825KBB | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFP-50BBD825K vs RC65LFD825KBB |
UP1/2T9825K0.1%F | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | SEI Stackpole Electronics Inc | MFP-50BBD825K vs UP1/2T9825K0.1%F |
RC65LFD825KAA | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFP-50BBD825K vs RC65LFD825KAA |
RC65LFD825KBT | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFP-50BBD825K vs RC65LFD825KBT |
RC65LFD825KBA | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFP-50BBD825K vs RC65LFD825KBA |
MFP-50BRD825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFP-50BBD825K vs MFP-50BRD825K |
RC65LFD825KWA | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFP-50BBD825K vs RC65LFD825KWA |
RC65LFD825KAT | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 350V, 0.05% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | TT Electronics Resistors | MFP-50BBD825K vs RC65LFD825KAT |