Part Details for MFP-12PRCMT866R by YAGEO Corporation
Overview of MFP-12PRCMT866R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFP-12PRCMT866R
MFP-12PRCMT866R CAD Models
MFP-12PRCMT866R Part Data Attributes
|
MFP-12PRCMT866R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFP-12PRCMT866R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.1666W, 866ohm, 150V, 0.02% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.9 mm | |
Package Length | 3.4 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1666 W | |
Resistance | 866 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.02% | |
Working Voltage | 150 V |
Alternate Parts for MFP-12PRCMT866R
This table gives cross-reference parts and alternative options found for MFP-12PRCMT866R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFP-12PRCMT866R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFP-12PBC52-866R | Fixed Resistor, Metal Film, 0.1666W, 866ohm, 150V, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-12PRCMT866R vs MFP-12PBC52-866R |
MFP-12PTCMT866R | Fixed Resistor, Metal Film, 0.1666W, 866ohm, 150V, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-12PRCMT866R vs MFP-12PTCMT866R |
MFP-12PTC26-866R | Fixed Resistor, Metal Film, 0.1666W, 866ohm, 150V, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-12PRCMT866R vs MFP-12PTC26-866R |
MFP-12PTC52-866R | Fixed Resistor, Metal Film, 0.1666W, 866ohm, 150V, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-12PRCMT866R vs MFP-12PTC52-866R |
MFP-12PRC26-866R | Fixed Resistor, Metal Film, 0.1666W, 866ohm, 150V, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-12PRCMT866R vs MFP-12PRC26-866R |
MFP-12PBC26-866R | Fixed Resistor, Metal Film, 0.1666W, 866ohm, 150V, 0.02% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFP-12PRCMT866R vs MFP-12PBC26-866R |