Part Details for MFN50SFTFAV1M27 by YAGEO Corporation
Overview of MFN50SFTFAV1M27 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN50SFTFAV1M27
MFN50SFTFAV1M27 CAD Models
MFN50SFTFAV1M27 Part Data Attributes
|
MFN50SFTFAV1M27
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFTFAV1M27
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1270000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFTFAV1M27
This table gives cross-reference parts and alternative options found for MFN50SFTFAV1M27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFTFAV1M27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFRFAV1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV1M27 vs MFN50SFRFAV1M27 |
FMF50SFBFFFK1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV1M27 vs FMF50SFBFFFK1M27 |
MFR50SFTF52-1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV1M27 vs MFR50SFTF52-1M27 |
MFN50SFBFM1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV1M27 vs MFN50SFBFM1M27 |
MFR50SFRFAV1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV1M27 vs MFR50SFRFAV1M27 |
RMFS50D1274F-52-BL | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN50SFTFAV1M27 vs RMFS50D1274F-52-BL |
MFN50SFRFFT1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV1M27 vs MFN50SFRFFT1M27 |
FMF50SFTFFT1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV1M27 vs FMF50SFTFFT1M27 |
FMF50SFTF26-1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV1M27 vs FMF50SFTF26-1M27 |
MFN50SFTFFT1M27 | Fixed Resistor, Metal Film, 0.5W, 1270000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFTFAV1M27 vs MFN50SFTFFT1M27 |