Part Details for MFN50SFTE52-2K32 by YAGEO Corporation
Overview of MFN50SFTE52-2K32 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG222K3217KER | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x2 1G with leds,Rightangle,tray |
Part Details for MFN50SFTE52-2K32
MFN50SFTE52-2K32 CAD Models
MFN50SFTE52-2K32 Part Data Attributes
|
MFN50SFTE52-2K32
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFTE52-2K32
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFTE52-2K32
This table gives cross-reference parts and alternative options found for MFN50SFTE52-2K32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFTE52-2K32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBEF2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE52-2K32 vs FMF50SFBEF2K32 |
MFR50SFTE48-2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE52-2K32 vs MFR50SFTE48-2K32 |
MFN50SFBE52-2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE52-2K32 vs MFN50SFBE52-2K32 |
FMF50SFBEFK2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE52-2K32 vs FMF50SFBEFK2K32 |
MFR50SFTE26-2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE52-2K32 vs MFR50SFTE26-2K32 |
MFN50SFTE26-2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE52-2K32 vs MFN50SFTE26-2K32 |
FMF50SFREPN2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE52-2K32 vs FMF50SFREPN2K32 |
MFR50SFBEMB2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE52-2K32 vs MFR50SFBEMB2K32 |
FMF50SFBE26-2K32 | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE52-2K32 vs FMF50SFBE26-2K32 |
RMFS50C2321F-52-BL | Fixed Resistor, Metal Film, 0.5W, 2320ohm, 300V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN50SFTE52-2K32 vs RMFS50C2321F-52-BL |