Part Details for MFN50SFTE26-1R15 by YAGEO Corporation
Overview of MFN50SFTE26-1R15 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMG3411R150RWHT | Texas Instruments | 600-V 150mΩ GaN with integrated driver and cycle-by-cycle overcurrent protection 32-VQFN -40 to 125 | |
LMG3411R150RWHR | Texas Instruments | 600-V 150mΩ GaN with integrated driver and cycle-by-cycle overcurrent protection 32-VQFN -40 to 125 |
Part Details for MFN50SFTE26-1R15
MFN50SFTE26-1R15 CAD Models
MFN50SFTE26-1R15 Part Data Attributes
|
MFN50SFTE26-1R15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFTE26-1R15
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 1.15 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFTE26-1R15
This table gives cross-reference parts and alternative options found for MFN50SFTE26-1R15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFTE26-1R15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFTE26-1R15 | Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE26-1R15 vs FMF50SFTE26-1R15 |
MFR50SFBE52-1R15 | Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE26-1R15 vs MFR50SFBE52-1R15 |
MFR50SFREFT1R15 | Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE26-1R15 vs MFR50SFREFT1R15 |
FMF50SFBEF1R15 | Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE26-1R15 vs FMF50SFBEF1R15 |
MFN50SFTEAV1R15 | Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE26-1R15 vs MFN50SFTEAV1R15 |
FMF50SFBEM1R15 | Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE26-1R15 vs FMF50SFBEM1R15 |
MFR50SFREAV1R15 | Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE26-1R15 vs MFR50SFREAV1R15 |
MFN50SFTEPN1R15 | Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE26-1R15 vs MFN50SFTEPN1R15 |
MFR50SFTEPN1R15 | Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE26-1R15 vs MFR50SFTEPN1R15 |
FMF50SFTE52-1R15 | Fixed Resistor, Metal Film, 0.5W, 1.15ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SFTE26-1R15 vs FMF50SFTE52-1R15 |