Part Details for MFN50SFTDFT5K1 by YAGEO Corporation
Overview of MFN50SFTDFT5K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN50SFTDFT5K1
MFN50SFTDFT5K1 CAD Models
MFN50SFTDFT5K1 Part Data Attributes
|
MFN50SFTDFT5K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFTDFT5K1
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFTDFT5K1
This table gives cross-reference parts and alternative options found for MFN50SFTDFT5K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFTDFT5K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR50SFBD52-5K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel, | MFN50SFTDFT5K1 vs MFR50SFBD52-5K1 |
MFN50SFBD26-5K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel, | MFN50SFTDFT5K1 vs MFN50SFBD26-5K1 |
MFR50SFRDPN5K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel, | MFN50SFTDFT5K1 vs MFR50SFRDPN5K1 |
MFR50SFBD26-5K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel, | MFN50SFTDFT5K1 vs MFR50SFBD26-5K1 |
MFN50SFTD52-5K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel, | MFN50SFTDFT5K1 vs MFN50SFTD52-5K1 |
MFN50SFBDM5K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel, | MFN50SFTDFT5K1 vs MFN50SFBDM5K1 |
MFR50SFRD26-5K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel, | MFN50SFTDFT5K1 vs MFR50SFRD26-5K1 |
MFN50SFTDAV5K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel, | MFN50SFTDFT5K1 vs MFN50SFTDAV5K1 |
MFR50SFTDFT5K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel, | MFN50SFTDFT5K1 vs MFR50SFTDFT5K1 |
MFR50SFBDFKK5K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 5100ohm, 300V, 1% +/-Tol, -25,25ppm/Cel, | MFN50SFTDFT5K1 vs MFR50SFBDFKK5K1 |