Part Details for MFN50SFRFFT825K by YAGEO Corporation
Overview of MFN50SFRFFT825K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN50SFRFFT825K
MFN50SFRFFT825K CAD Models
MFN50SFRFFT825K Part Data Attributes
|
MFN50SFRFFT825K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFRFFT825K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 825000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFRFFT825K
This table gives cross-reference parts and alternative options found for MFN50SFRFFT825K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFRFFT825K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFBF26-825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRFFT825K vs FMF50SFBF26-825K |
MFN50SFTFFT825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRFFT825K vs MFN50SFTFFT825K |
MFN50SFRFPN825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRFFT825K vs MFN50SFRFPN825K |
MFR50SFTFM-825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRFFT825K vs MFR50SFTFM-825K |
MFR50SFBFAV-825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRFFT825K vs MFR50SFBFAV-825K |
MFR50SFBFFFK825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRFFT825K vs MFR50SFBFFFK825K |
MFN50SFBFM825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRFFT825K vs MFN50SFBFM825K |
MFN50SFBFFFK825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRFFT825K vs MFN50SFBFFFK825K |
MFR50SFTFPN825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRFFT825K vs MFR50SFTFPN825K |
MFR50SFRFAV825K | Fixed Resistor, Metal Film, 0.5W, 825000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRFFT825K vs MFR50SFRFAV825K |