Part Details for MFN50SFRF52-18R7 by YAGEO Corporation
Overview of MFN50SFRF52-18R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1710AUJZ-1.8-R7 | Analog Devices | 150mA Low Dropout linear regul | |
ADP7104ACPZ-1.8-R7 | Analog Devices | 500mA HV LDO 1.8V | |
ADP7182AUJZ-1.8-R7 | Analog Devices | -30V, 200mA, low noise, Linear |
Part Details for MFN50SFRF52-18R7
MFN50SFRF52-18R7 CAD Models
MFN50SFRF52-18R7 Part Data Attributes
|
MFN50SFRF52-18R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFRF52-18R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFRF52-18R7
This table gives cross-reference parts and alternative options found for MFN50SFRF52-18R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFRF52-18R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFBFFKK18R7 | Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRF52-18R7 vs MFR50SFBFFKK18R7 |
MFR50SFB-FFK18R7 | Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, | YAGEO Corporation | MFN50SFRF52-18R7 vs MFR50SFB-FFK18R7 |
FMF50SFBFFKK18R7 | Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRF52-18R7 vs FMF50SFBFFKK18R7 |
FMF50SFRF26-18R7 | Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRF52-18R7 vs FMF50SFRF26-18R7 |
MFR50SFRFMB-18R7 | Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRF52-18R7 vs MFR50SFRFMB-18R7 |
MFN50SFRFPN18R7 | Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRF52-18R7 vs MFN50SFRFPN18R7 |
FMF50SFBFFK18R7 | Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRF52-18R7 vs FMF50SFBFFK18R7 |
MFR50SFTFMB-18R7 | Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRF52-18R7 vs MFR50SFTFMB-18R7 |
MFR50SFRFFT18R7 | Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRF52-18R7 vs MFR50SFRFFT18R7 |
MFR50SFBFFFK18R7 | Fixed Resistor, Metal Film, 0.5W, 18.7ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFRF52-18R7 vs MFR50SFBFFFK18R7 |