Part Details for MFN50SFRC52-422R by YAGEO Corporation
Overview of MFN50SFRC52-422R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-422R03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
77313-422R06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions | |
TPS40422RHAT | Texas Instruments | Dual Output or Multiphase Synchronous Buck Controller with PMBus 40-VQFN -40 to 125 |
Part Details for MFN50SFRC52-422R
MFN50SFRC52-422R CAD Models
MFN50SFRC52-422R Part Data Attributes
|
MFN50SFRC52-422R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFRC52-422R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFRC52-422R
This table gives cross-reference parts and alternative options found for MFN50SFRC52-422R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFRC52-422R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SFRCPN422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-422R vs MFN50SFRCPN422R |
MFR50SFTCFT422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-422R vs MFR50SFTCFT422R |
MFN50SFBCMB422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-422R vs MFN50SFBCMB422R |
MFR50SFBCAV-422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-422R vs MFR50SFBCAV-422R |
MFR50SFBC26-422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-422R vs MFR50SFBC26-422R |
MFR50SFBC48-422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-422R vs MFR50SFBC48-422R |
MFN50SFBCFKK422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-422R vs MFN50SFBCFKK422R |
MFR50SFTCPN422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-422R vs MFR50SFTCPN422R |
MFR50SFRC48-422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-422R vs MFR50SFRC48-422R |
MFR50SFRCMB-422R | Fixed Resistor, Metal Film, 0.5W, 422ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-422R vs MFR50SFRCMB-422R |