Part Details for MFN50SFRC52-2K74 by YAGEO Corporation
Overview of MFN50SFRC52-2K74 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN50SFRC52-2K74
MFN50SFRC52-2K74 CAD Models
MFN50SFRC52-2K74 Part Data Attributes
|
MFN50SFRC52-2K74
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFRC52-2K74
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 2740ohm, 300V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFRC52-2K74
This table gives cross-reference parts and alternative options found for MFN50SFRC52-2K74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFRC52-2K74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTC52-2K74 | Fixed Resistor, Metal Film, 0.5W, 2740ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-2K74 vs MFR50SFTC52-2K74 |
MFR50SFTC26-2K74 | Fixed Resistor, Metal Film, 0.5W, 2740ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-2K74 vs MFR50SFTC26-2K74 |
MFR50SFBC52-2K74 | Fixed Resistor, Metal Film, 0.5W, 2740ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-2K74 vs MFR50SFBC52-2K74 |
MFR50SFRCFT2K74 | Fixed Resistor, Metal Film, 0.5W, 2740ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-2K74 vs MFR50SFRCFT2K74 |
MFR50SFBC26-2K74 | Fixed Resistor, Metal Film, 0.5W, 2740ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-2K74 vs MFR50SFBC26-2K74 |
MFR50SFRC26-2K74 | Fixed Resistor, Metal Film, 0.5W, 2740ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-2K74 vs MFR50SFRC26-2K74 |
MFR50SFRCAV2K74 | Fixed Resistor, Metal Film, 0.5W, 2740ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-2K74 vs MFR50SFRCAV2K74 |
MFR50SFTCPN2K74 | Fixed Resistor, Metal Film, 0.5W, 2740ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-2K74 vs MFR50SFTCPN2K74 |
MFR50SFBCFKK2K74 | Fixed Resistor, Metal Film, 0.5W, 2740ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFRC52-2K74 vs MFR50SFBCFKK2K74 |