Part Details for MFN50SFBFFFK549R by YAGEO Corporation
Overview of MFN50SFBFFFK549R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN50SFBFFFK549R
MFN50SFBFFFK549R CAD Models
MFN50SFBFFFK549R Part Data Attributes
|
MFN50SFBFFFK549R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFBFFFK549R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 549 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFBFFFK549R
This table gives cross-reference parts and alternative options found for MFN50SFBFFFK549R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFBFFFK549R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFTFM-549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBFFFK549R vs MFR50SFTFM-549R |
MFR50SFBFMB549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBFFFK549R vs MFR50SFBFMB549R |
FMF50SFBFFFK549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBFFFK549R vs FMF50SFBFFFK549R |
MFR50SFRF26-549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBFFFK549R vs MFR50SFRF26-549R |
FMF50SFBFFK549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBFFFK549R vs FMF50SFBFFK549R |
RMFS50D5490F-52-BL | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN50SFBFFFK549R vs RMFS50D5490F-52-BL |
MFR50SFBFAV-549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBFFFK549R vs MFR50SFBFAV-549R |
MFR50SFBFPN-549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBFFFK549R vs MFR50SFBFPN-549R |
MFR50SFBF26-549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBFFFK549R vs MFR50SFBF26-549R |
MFN50SFRF26-549R | Fixed Resistor, Metal Film, 0.5W, 549ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBFFFK549R vs MFN50SFRF26-549R |