Part Details for MFN50SFBF26-806K by YAGEO Corporation
Overview of MFN50SFBF26-806K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1806K8A-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / | |
UPD78F1806K8A2-3B4-G | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for Automotive Body Applications (Non Promotion), , / |
Part Details for MFN50SFBF26-806K
MFN50SFBF26-806K CAD Models
MFN50SFBF26-806K Part Data Attributes
|
MFN50SFBF26-806K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFBF26-806K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 806000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFBF26-806K
This table gives cross-reference parts and alternative options found for MFN50SFBF26-806K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFBF26-806K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF50SFRF52-806K | Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBF26-806K vs FMF50SFRF52-806K |
MFN50SFTF26-806K | Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBF26-806K vs MFN50SFTF26-806K |
FMF50SFBF26-806K | Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBF26-806K vs FMF50SFBF26-806K |
MFN50SFBF52-806K | Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBF26-806K vs MFN50SFBF52-806K |
MFR50SFRFPN806K | Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBF26-806K vs MFR50SFRFPN806K |
MFR50SFRFFT806K | Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBF26-806K vs MFR50SFRFFT806K |
MFR50SFTF48-806K | Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBF26-806K vs MFR50SFTF48-806K |
MFN50SFTFPN806K | Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBF26-806K vs MFN50SFTFPN806K |
FMF50SFBFM806K | Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBF26-806K vs FMF50SFBFM806K |
FMF50SFTFFT806K | Fixed Resistor, Metal Film, 0.5W, 806000ohm, 300V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SFBF26-806K vs FMF50SFTFFT806K |