Part Details for MFN50SFBEM9K1 by YAGEO Corporation
Overview of MFN50SFBEM9K1 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN50SFBEM9K1
MFN50SFBEM9K1 CAD Models
MFN50SFBEM9K1 Part Data Attributes
|
MFN50SFBEM9K1
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFBEM9K1
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFBEM9K1
This table gives cross-reference parts and alternative options found for MFN50SFBEM9K1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFBEM9K1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFN50SFRE26-9K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFN50SFBEM9K1 vs MFN50SFRE26-9K1 |
FMF50SFREAV9K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFN50SFBEM9K1 vs FMF50SFREAV9K1 |
FMF50SFTEPN9K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFN50SFBEM9K1 vs FMF50SFTEPN9K1 |
FMF50SFRE52-9K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFN50SFBEM9K1 vs FMF50SFRE52-9K1 |
MFR50SFBEFFK9K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFN50SFBEM9K1 vs MFR50SFBEFFK9K1 |
FMF50SFTE52-9K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFN50SFBEM9K1 vs FMF50SFTE52-9K1 |
FMF50SFTEAV9K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFN50SFBEM9K1 vs FMF50SFTEAV9K1 |
MFR50SFREAV9K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFN50SFBEM9K1 vs MFR50SFREAV9K1 |
MFN50SFTEFT9K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFN50SFBEM9K1 vs MFN50SFTEFT9K1 |
FMF50SFBE52-9K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 0.5W, 9100ohm, 300V, 1% +/-Tol, -50,50ppm/Cel, | MFN50SFBEM9K1 vs FMF50SFBE52-9K1 |