Part Details for MFN50SFBC52-78K7 by YAGEO Corporation
Overview of MFN50SFBC52-78K7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN50SFBC52-78K7
MFN50SFBC52-78K7 CAD Models
MFN50SFBC52-78K7 Part Data Attributes
|
MFN50SFBC52-78K7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SFBC52-78K7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 78700 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SFBC52-78K7
This table gives cross-reference parts and alternative options found for MFN50SFBC52-78K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SFBC52-78K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SFRCPN78K7 | Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFBC52-78K7 vs MFR50SFRCPN78K7 |
MFN50SFBCMB78K7 | Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFBC52-78K7 vs MFN50SFBCMB78K7 |
MFR50SFBCFFK78K7 | Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFBC52-78K7 vs MFR50SFBCFFK78K7 |
MFR50SFBC48-78K7 | Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFBC52-78K7 vs MFR50SFBC48-78K7 |
MFR50SFBCFKK78K7 | Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFBC52-78K7 vs MFR50SFBCFKK78K7 |
MFN50SFBCFKK78K7 | Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFBC52-78K7 vs MFN50SFBCFKK78K7 |
MFR50SFRCAV78K7 | Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFBC52-78K7 vs MFR50SFRCAV78K7 |
MFR50SFRC52-78K7 | Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFBC52-78K7 vs MFR50SFRC52-78K7 |
MFN50SFRCFT78K7 | Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFBC52-78K7 vs MFN50SFRCFT78K7 |
MFN50SFTCAV78K7 | Fixed Resistor, Metal Film, 0.5W, 78700ohm, 300V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SFBC52-78K7 vs MFN50SFTCAV78K7 |