Part Details for MFN50SDTDFT9M76 by YAGEO Corporation
Overview of MFN50SDTDFT9M76 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN50SDTDFT9M76
MFN50SDTDFT9M76 CAD Models
MFN50SDTDFT9M76 Part Data Attributes
|
MFN50SDTDFT9M76
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SDTDFT9M76
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 9760000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SDTDFT9M76
This table gives cross-reference parts and alternative options found for MFN50SDTDFT9M76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDTDFT9M76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SDBDFFK9M76 | Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDTDFT9M76 vs MFN50SDBDFFK9M76 |
MFR50SDBDFFK9M76 | Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDTDFT9M76 vs MFR50SDBDFFK9M76 |
MFR50SDTD26-9M76 | Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDTDFT9M76 vs MFR50SDTD26-9M76 |
MFN50SDRD26-9M76 | Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDTDFT9M76 vs MFN50SDRD26-9M76 |
MFN50SDTD52-9M76 | Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDTDFT9M76 vs MFN50SDTD52-9M76 |
MFN50SDBDFKK9M76 | Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDTDFT9M76 vs MFN50SDBDFKK9M76 |
MFR50SDTDPN9M76 | Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDTDFT9M76 vs MFR50SDTDPN9M76 |
MFN50SDRDAV9M76 | Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDTDFT9M76 vs MFN50SDRDAV9M76 |
MFR50SDRD52-9M76 | Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDTDFT9M76 vs MFR50SDRD52-9M76 |
MFN50SDTD26-9M76 | Fixed Resistor, Metal Film, 0.5W, 9760000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDTDFT9M76 vs MFN50SDTD26-9M76 |