MFN50SDTD52-3M01
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,

Overview of MFN50SDTD52-3M01 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
673M-01LF Renesas Electronics Corporation PLL Building Block
673M-01LFT Renesas Electronics Corporation PLL Building Block
673M-01ILF Renesas Electronics Corporation PLL Building Block

CAD Models for MFN50SDTD52-3M01 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFN50SDTD52-3M01 by YAGEO Corporation

MFN50SDTD52-3M01
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.55 mm
Lead Length
28 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
Ammo Pack
Rated Power Dissipation (P)
0.5 W
Resistance
3010000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
300 V
Want to compare parts?
  1. MFN50SDTD52-3M01
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
    VS

Alternate Parts for MFN50SDTD52-3M01

This table gives cross-reference parts and alternative options found for MFN50SDTD52-3M01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDTD52-3M01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFN50SDRD52-3M01 Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDTD52-3M01 vs MFN50SDRD52-3M01
MFR50SDRDFT3M01 Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDTD52-3M01 vs MFR50SDRDFT3M01
MFR50SDBD26-3M01 Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDTD52-3M01 vs MFR50SDBD26-3M01
MFR50SDTD52-3M01 Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDTD52-3M01 vs MFR50SDTD52-3M01
MFR50SDTDPN3M01 Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDTD52-3M01 vs MFR50SDTDPN3M01
MFR50SDTD26-3M01 Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDTD52-3M01 vs MFR50SDTD26-3M01
MFN50SDRDAV3M01 Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDTD52-3M01 vs MFN50SDRDAV3M01
MFN50SDRD26-3M01 Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDTD52-3M01 vs MFN50SDRD26-3M01
MFN50SDRDFT3M01 Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDTD52-3M01 vs MFN50SDRDFT3M01
MFR50SDBDFFK3M01 Fixed Resistor, Metal Film, 0.5W, 3010000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN50SDTD52-3M01 vs MFR50SDBDFFK3M01

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN50SDTD52-3M01 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN50SDTD52-3M01 by YAGEO Corporation

  • Please alert me when MFN50SDTD52-3M01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFN50SDTD52-3M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN50SDTD52-3M01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFN50SDTD52-3M01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN50SDTD52-3M01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN50SDTD52-3M01 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: