Part Details for MFN50SDRFFT0R by YAGEO Corporation
Overview of MFN50SDRFFT0R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN50SDRFFT0R
MFN50SDRFFT0R CAD Models
MFN50SDRFFT0R Part Data Attributes:
|
MFN50SDRFFT0R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SDRFFT0R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | ||
Resistor Type | JUMPER | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SDRFFT0R
This table gives cross-reference parts and alternative options found for MFN50SDRFFT0R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDRFFT0R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTFFT0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SDRFFT0R vs MFR50SDTFFT0R |
MFR50SDTFAV0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SDRFFT0R vs MFR50SDTFAV0R |
MFR50SDBFFFK0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SDRFFT0R vs MFR50SDBFFFK0R |
MFR50SDRF26-0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SDRFFT0R vs MFR50SDRF26-0R |
MFR50SDRFAV0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SDRFFT0R vs MFR50SDRFAV0R |
MFR50SDRFFT0R | Fixed Resistor, Metal Film, 0.5W, 0ohm, 300V, 0.5% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN50SDRFFT0R vs MFR50SDRFFT0R |