MFN50SDREFT16R
YAGEO Corporation
Description: Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,

Overview of MFN50SDREFT16R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MFN50SDREFT16R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MFN50SDREFT16R by YAGEO Corporation

MFN50SDREFT16R
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
Axial,
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Cylindrical
JESD-609 Code
e3
Lead Diameter
0.55 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.4 mm
Package Length
6.3 mm
Package Shape
CYLINDRICAL PACKAGE
Package Style
Axial
Packing Method
TR
Rated Power Dissipation (P)
0.5 W
Resistance
16 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Tolerance
0.5%
Working Voltage
300 V
Want to compare parts?
  1. MFN50SDREFT16R
    YAGEO Corporation
    Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
    VS

Alternate Parts for MFN50SDREFT16R

This table gives cross-reference parts and alternative options found for MFN50SDREFT16R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDREFT16R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MFR50SDTE4816R Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN50SDREFT16R vs MFR50SDTE4816R
MFR50SDBEFKK16R Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN50SDREFT16R vs MFR50SDBEFKK16R
MFR50SDBE52-16R Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN50SDREFT16R vs MFR50SDBE52-16R
MFR50SDTEM16R0 Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN50SDREFT16R vs MFR50SDTEM16R0
MFR50SDTEMB16R0 Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN50SDREFT16R vs MFR50SDTEMB16R0
MFR50SDREPN16R Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN50SDREFT16R vs MFR50SDREPN16R
MFR50SDREAV16R Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN50SDREFT16R vs MFR50SDREAV16R
MFN50SDRE52-16R Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN50SDREFT16R vs MFN50SDRE52-16R
MFR50SDTEAV16R Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN50SDREFT16R vs MFR50SDTEAV16R
MFR50SDBE2616R0 Fixed Resistor, Metal Film, 0.5W, 16ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, YAGEO Corporation MFN50SDREFT16R vs MFR50SDBE2616R0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN50SDREFT16R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN50SDREFT16R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFN50SDREFT16R would you like to use for your alert(s)?
  • Please alert me when MFN50SDREFT16R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFN50SDREFT16R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN50SDREFT16R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFN50SDREFT16R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN50SDREFT16R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN50SDREFT16R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: