Part Details for MFN50SDRE52-698R by YAGEO Corporation
Overview of MFN50SDRE52-698R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN50SDRE52-698R
MFN50SDRE52-698R CAD Models
MFN50SDRE52-698R Part Data Attributes
|
MFN50SDRE52-698R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SDRE52-698R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SDRE52-698R
This table gives cross-reference parts and alternative options found for MFN50SDRE52-698R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDRE52-698R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTEM698R | Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDRE52-698R vs MFR50SDTEM698R |
MFR50SDREPN698R | Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDRE52-698R vs MFR50SDREPN698R |
MFR50SDTEPN698R | Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDRE52-698R vs MFR50SDTEPN698R |
MFN50SDREAV698R | Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDRE52-698R vs MFN50SDREAV698R |
MFR50SDRE26-698R | Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDRE52-698R vs MFR50SDRE26-698R |
MFR50SDRE48698R | Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDRE52-698R vs MFR50SDRE48698R |
MFR50SDRE52-698R | Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN50SDRE52-698R vs MFR50SDRE52-698R |
MFN50SDTEPN698R | Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDRE52-698R vs MFN50SDTEPN698R |
MFR50SDTEMB698R | Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDRE52-698R vs MFR50SDTEMB698R |
MFR50SDREAV698R | Fixed Resistor, Metal Film, 0.5W, 698ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDRE52-698R vs MFR50SDREAV698R |