Part Details for MFN50SDRCAV158K by YAGEO Corporation
Overview of MFN50SDRCAV158K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN50SDRCAV158K
MFN50SDRCAV158K CAD Models
MFN50SDRCAV158K Part Data Attributes
|
MFN50SDRCAV158K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SDRCAV158K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 158000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SDRCAV158K
This table gives cross-reference parts and alternative options found for MFN50SDRCAV158K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDRCAV158K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDTCAV158K | Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDRCAV158K vs MFR50SDTCAV158K |
MFR50SDBC26-158K | Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDRCAV158K vs MFR50SDBC26-158K |
MFR50SDBCFFK158K | Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDRCAV158K vs MFR50SDBCFFK158K |
MFR50SDBCM158K | Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDRCAV158K vs MFR50SDBCM158K |
MFR50SDRCPN158K | Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDRCAV158K vs MFR50SDRCPN158K |
MFR50SDTCFT158K | Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDRCAV158K vs MFR50SDTCFT158K |
MFR50SDRC26-158K | Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDRCAV158K vs MFR50SDRC26-158K |
MFR50SDBCFKK158K | Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDRCAV158K vs MFR50SDBCFKK158K |
MFR50SDBC52-158K | Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDRCAV158K vs MFR50SDBC52-158K |
MFR50SDTCPN158K | Fixed Resistor, Metal Film, 0.5W, 158000ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDRCAV158K vs MFR50SDTCPN158K |