Part Details for MFN50SDBEM274R by YAGEO Corporation
Overview of MFN50SDBEM274R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN50SDBEM274R
MFN50SDBEM274R CAD Models
MFN50SDBEM274R Part Data Attributes
|
MFN50SDBEM274R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SDBEM274R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 274 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SDBEM274R
This table gives cross-reference parts and alternative options found for MFN50SDBEM274R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDBEM274R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SDBEFKK274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDBEM274R vs MFN50SDBEFKK274R |
MFN50SDTE52-274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDBEM274R vs MFN50SDTE52-274R |
MFN50SDRE52-274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDBEM274R vs MFN50SDRE52-274R |
MFR50SDREM274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDBEM274R vs MFR50SDREM274R |
MFN50SDBE52-274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDBEM274R vs MFN50SDBE52-274R |
MFR50SDBEFKK274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDBEM274R vs MFR50SDBEFKK274R |
MFR50SDRE52-274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDBEM274R vs MFR50SDRE52-274R |
MFR50SDTEM274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDBEM274R vs MFR50SDTEM274R |
MFN50SDBEMB274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDBEM274R vs MFN50SDBEMB274R |
MFR50SDTEMB274R | Fixed Resistor, Metal Film, 0.5W, 274ohm, 300V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN50SDBEM274R vs MFR50SDTEMB274R |