Part Details for MFN50SDBDFKK10R7 by YAGEO Corporation
Overview of MFN50SDBDFKK10R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN50SDBDFKK10R7
MFN50SDBDFKK10R7 CAD Models
MFN50SDBDFKK10R7 Part Data Attributes
|
MFN50SDBDFKK10R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SDBDFKK10R7
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SDBDFKK10R7
This table gives cross-reference parts and alternative options found for MFN50SDBDFKK10R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDBDFKK10R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN50SDBDM10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBDFKK10R7 vs MFN50SDBDM10R7 |
MFN50SDRDAV10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBDFKK10R7 vs MFN50SDRDAV10R7 |
MFR50SDRD52-10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBDFKK10R7 vs MFR50SDRD52-10R7 |
MFR50SDTDFT10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBDFKK10R7 vs MFR50SDTDFT10R7 |
MFR50SDRD4810R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBDFKK10R7 vs MFR50SDRD4810R7 |
MFR50SDRDM10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBDFKK10R7 vs MFR50SDRDM10R7 |
MFR50SDBDFKK10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBDFKK10R7 vs MFR50SDBDFKK10R7 |
MFR50SDRDPN10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBDFKK10R7 vs MFR50SDRDPN10R7 |
MFN50SDBDFFK10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBDFKK10R7 vs MFN50SDBDFFK10R7 |
MFR50SDBDFFK10R7 | Fixed Resistor, Metal Film, 0.5W, 10.7ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBDFKK10R7 vs MFR50SDBDFFK10R7 |