Part Details for MFN50SDBD26-4M99 by YAGEO Corporation
Overview of MFN50SDBD26-4M99 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN50SDBD26-4M99
MFN50SDBD26-4M99 CAD Models
MFN50SDBD26-4M99 Part Data Attributes
|
MFN50SDBD26-4M99
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SDBD26-4M99
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SDBD26-4M99
This table gives cross-reference parts and alternative options found for MFN50SDBD26-4M99. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDBD26-4M99, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDRD26-4M99 | Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBD26-4M99 vs MFR50SDRD26-4M99 |
MFR50SDRDFT4M99 | Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBD26-4M99 vs MFR50SDRDFT4M99 |
MFR50SDTDPN4M99 | Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBD26-4M99 vs MFR50SDTDPN4M99 |
MFR50SDBDFFK4M99 | Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBD26-4M99 vs MFR50SDBDFFK4M99 |
MFR50SDTD52-4M99 | Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBD26-4M99 vs MFR50SDTD52-4M99 |
MFR50SDRDAV4M99 | Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBD26-4M99 vs MFR50SDRDAV4M99 |
MFR50SDTDAV4M99 | Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBD26-4M99 vs MFR50SDTDAV4M99 |
MFR50SDRDPN4M99 | Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBD26-4M99 vs MFR50SDRDPN4M99 |
MFR50SDBDM4M99 | Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBD26-4M99 vs MFR50SDBDM4M99 |
MFR50SDBD52-4M99 | Fixed Resistor, Metal Film, 0.5W, 4990000ohm, 300V, 0.5% +/-Tol, -25,25ppm/Cel, | YAGEO Corporation | MFN50SDBD26-4M99 vs MFR50SDBD52-4M99 |