Part Details for MFN50SDBC52-182R by YAGEO Corporation
Overview of MFN50SDBC52-182R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-182RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 18 Position, 3.2mm Kink Tail (Gold Flash) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-182RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 18 Positions, Gold Flash plating, Non GW Compatible LCP, With Pegs, Tape and Reel. | |
THS6182RHFR | Texas Instruments | Low Power Dissipation ADSL Line Driver 24-VQFN -40 to 85 |
Part Details for MFN50SDBC52-182R
MFN50SDBC52-182R CAD Models
MFN50SDBC52-182R Part Data Attributes
|
MFN50SDBC52-182R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN50SDBC52-182R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 182 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 300 V |
Alternate Parts for MFN50SDBC52-182R
This table gives cross-reference parts and alternative options found for MFN50SDBC52-182R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN50SDBC52-182R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR50SDRCMB182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDBC52-182R vs MFR50SDRCMB182R |
MFR50SDTCAV182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDBC52-182R vs MFR50SDTCAV182R |
MFR50SDBC26-182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDBC52-182R vs MFR50SDBC26-182R |
MFN50SDBCM182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDBC52-182R vs MFN50SDBCM182R |
MFR50SDTCM182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDBC52-182R vs MFR50SDTCM182R |
MFR50SDTC26-182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDBC52-182R vs MFR50SDTC26-182R |
MFN50SDRCPN182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDBC52-182R vs MFN50SDRCPN182R |
MFR50SDTCFT182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDBC52-182R vs MFR50SDTCFT182R |
MFR50SDRC52-182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDBC52-182R vs MFR50SDRC52-182R |
MFR50SDRCM182R | Fixed Resistor, Metal Film, 0.5W, 182ohm, 300V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN50SDBC52-182R vs MFR50SDRCM182R |