Part Details for MFN3WSFRE73-1K24 by YAGEO Corporation
Overview of MFN3WSFRE73-1K24 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG201K24170ER | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1 1000 base-T LED | |
RJMG201K24470BR | Amphenol Communications Solutions | RJMG 1x1 1000 base-T, with led |
Part Details for MFN3WSFRE73-1K24
MFN3WSFRE73-1K24 CAD Models
MFN3WSFRE73-1K24 Part Data Attributes
|
MFN3WSFRE73-1K24
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFRE73-1K24
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1240 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFRE73-1K24
This table gives cross-reference parts and alternative options found for MFN3WSFRE73-1K24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFRE73-1K24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSFBEMR1K24 | Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFRE73-1K24 vs MFN3WSFBEMR1K24 |
MFR3WSFRE73-1K24 | Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFRE73-1K24 vs MFR3WSFRE73-1K24 |
MFN3WSFBEFKK1K24 | Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFRE73-1K24 vs MFN3WSFBEFKK1K24 |
MFN3WSFBEM1K24 | Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFRE73-1K24 vs MFN3WSFBEM1K24 |
FMF3WSFBEF1K24 | Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFRE73-1K24 vs FMF3WSFBEF1K24 |
FMF3WSFBEFKK1K24 | Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFRE73-1K24 vs FMF3WSFBEFKK1K24 |
FMF3WSFBEFK1K24 | Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFRE73-1K24 vs FMF3WSFBEFK1K24 |
FMF3WSFBE52-1K24 | Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFRE73-1K24 vs FMF3WSFBE52-1K24 |
MFN3WSFBEMB1K24 | Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFRE73-1K24 vs MFN3WSFBEMB1K24 |
MFN3WSFTE52-1K24 | Fixed Resistor, Metal Film, 3W, 1240ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFRE73-1K24 vs MFN3WSFTE52-1K24 |