Datasheets
MFN3WSFRD73-3M3 by: YAGEO Corporation

Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,

Part Details for MFN3WSFRD73-3M3 by YAGEO Corporation

Overview of MFN3WSFRD73-3M3 by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for MFN3WSFRD73-3M3

MFN3WSFRD73-3M3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MFN3WSFRD73-3M3 Part Data Attributes

MFN3WSFRD73-3M3 YAGEO Corporation
Buy Now Datasheet
Compare Parts:
MFN3WSFRD73-3M3 YAGEO Corporation Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer YAGEO CORP
Package Description Axial,
Reach Compliance Code compliant
ECCN Code EAR99
Construction Cylindrical
JESD-609 Code e3
Lead Diameter 0.8 mm
Lead Length 33 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Diameter 5 mm
Package Length 15.5 mm
Package Shape CYLINDRICAL PACKAGE
Package Style Axial
Packing Method TR
Rated Power Dissipation (P) 3 W
Resistance 3300000 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology METAL FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Tin (Sn)
Terminal Shape WIRE
Tolerance 1%
Working Voltage 500 V

Alternate Parts for MFN3WSFRD73-3M3

This table gives cross-reference parts and alternative options found for MFN3WSFRD73-3M3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFRD73-3M3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MFR3WSFTD52-3M3 Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN3WSFRD73-3M3 vs MFR3WSFTD52-3M3
MFN3WSFRD52-3M3 Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN3WSFRD73-3M3 vs MFN3WSFRD52-3M3
MFR3WSFBDFFK3M3 Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN3WSFRD73-3M3 vs MFR3WSFBDFFK3M3
MFN3WSFBDMR3M3 Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN3WSFRD73-3M3 vs MFN3WSFBDMR3M3
MFR3WSFBDMR3M3 Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN3WSFRD73-3M3 vs MFR3WSFBDMR3M3
MFR3WSFBD52-3M3 Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN3WSFRD73-3M3 vs MFR3WSFBD52-3M3
MFR3WSFTD73-3M3 Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN3WSFRD73-3M3 vs MFR3WSFTD73-3M3
MFN3WSFBDMB3M3 Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN3WSFRD73-3M3 vs MFN3WSFBDMB3M3
MFN3WSFBDFKK3M3 Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN3WSFRD73-3M3 vs MFN3WSFBDFKK3M3
MFR3WSFRD73-3M3 Fixed Resistor, Metal Film, 3W, 3300000ohm, 500V, 1% +/-Tol, -25,25ppm/Cel, YAGEO Corporation MFN3WSFRD73-3M3 vs MFR3WSFRD73-3M3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MFN3WSFRD73-3M3 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MFN3WSFRD73-3M3 by YAGEO Corporation

Select Manufacturer
Which Manufacturer of MFN3WSFRD73-3M3 would you like to use for your alert(s)?
  • Please alert me when MFN3WSFRD73-3M3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MFN3WSFRD73-3M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MFN3WSFRD73-3M3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MFN3WSFRD73-3M3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MFN3WSFRD73-3M3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MFN3WSFRD73-3M3 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: