Part Details for MFN3WSFBFMR1R74 by YAGEO Corporation
Overview of MFN3WSFBFMR1R74 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN3WSFBFMR1R74
MFN3WSFBFMR1R74 CAD Models
MFN3WSFBFMR1R74 Part Data Attributes
|
MFN3WSFBFMR1R74
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFBFMR1R74
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFBFMR1R74
This table gives cross-reference parts and alternative options found for MFN3WSFBFMR1R74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFBFMR1R74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FMF3WSFBFFKK1R74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN3WSFBFMR1R74 vs FMF3WSFBFFKK1R74 |
FMF3WSFRF52-1R74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN3WSFBFMR1R74 vs FMF3WSFRF52-1R74 |
MFR3WSFBFFFK1R74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN3WSFBFMR1R74 vs MFR3WSFBFFFK1R74 |
FMF3WSFTF73-1R74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN3WSFBFMR1R74 vs FMF3WSFTF73-1R74 |
RMFS3WD1R74F-52-TR20 | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN3WSFBFMR1R74 vs RMFS3WD1R74F-52-TR20 |
MFR3WSFBFMB1R74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN3WSFBFMR1R74 vs MFR3WSFBFMB1R74 |
MFR3WSFBFMR1R74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN3WSFBFMR1R74 vs MFR3WSFBFMR1R74 |
FMF3WSFBFMB1R74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN3WSFBFMR1R74 vs FMF3WSFBFMB1R74 |
RMFS3WD1R74F-52-AR | Taitron Components Inc | Check for Price | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN3WSFBFMR1R74 vs RMFS3WD1R74F-52-AR |
MFN3WSFBFM1R74 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN3WSFBFMR1R74 vs MFN3WSFBFM1R74 |