Part Details for MFN3WSFBFMB17R8 by YAGEO Corporation
Overview of MFN3WSFBFMB17R8 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN3WSFBFMB17R8
MFN3WSFBFMB17R8 CAD Models
MFN3WSFBFMB17R8 Part Data Attributes
|
MFN3WSFBFMB17R8
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFBFMB17R8
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MFN | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFBFMB17R8
This table gives cross-reference parts and alternative options found for MFN3WSFBFMB17R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFBFMB17R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMFS3WD17R8F-52-TR20 | Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN3WSFBFMB17R8 vs RMFS3WD17R8F-52-TR20 |
FMF3WSFBF73-17R8 | Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFMB17R8 vs FMF3WSFBF73-17R8 |
MFR3WSFTF52-17R8 | Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFMB17R8 vs MFR3WSFTF52-17R8 |
MFR3WSFTF73-17R8 | Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFMB17R8 vs MFR3WSFTF73-17R8 |
MFR3WSFBF52-17R8 | Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFMB17R8 vs MFR3WSFBF52-17R8 |
MFN3WSFBFFFK17R8 | Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFMB17R8 vs MFN3WSFBFFFK17R8 |
FMF3WSFBFF17R8 | Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFMB17R8 vs FMF3WSFBFF17R8 |
MFR3WSFBFFKK17R8 | Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFMB17R8 vs MFR3WSFBFFKK17R8 |
RMFS3WD17R8F-52-T20 | Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN3WSFBFMB17R8 vs RMFS3WD17R8F-52-T20 |
MFN3WSFRF73-17R8 | Fixed Resistor, Metal Film, 3W, 17.8ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFMB17R8 vs MFN3WSFRF73-17R8 |