Part Details for MFN3WSFBFM845K by YAGEO Corporation
Overview of MFN3WSFBFM845K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN3WSFBFM845K
MFN3WSFBFM845K CAD Models
MFN3WSFBFM845K Part Data Attributes
|
MFN3WSFBFM845K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFBFM845K
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 845000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFBFM845K
This table gives cross-reference parts and alternative options found for MFN3WSFBFM845K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFBFM845K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSFBF52-845K | Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM845K vs MFR3WSFBF52-845K |
MFN3WSFBFFKK845K | Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM845K vs MFN3WSFBFFKK845K |
FMF3WSFRF73-845K | Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM845K vs FMF3WSFRF73-845K |
MFR3WSFBFM845K | Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM845K vs MFR3WSFBFM845K |
FMF3WSFBFMB845K | Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM845K vs FMF3WSFBFMB845K |
FMF3WSFBFM845K | Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM845K vs FMF3WSFBFM845K |
FMF3WSFBFFFK845K | Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM845K vs FMF3WSFBFFFK845K |
MFN3WSFRF52-845K | Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM845K vs MFN3WSFRF52-845K |
FMF3WSFBFMR845K | Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM845K vs FMF3WSFBFMR845K |
MFN3WSFBF73-845K | Fixed Resistor, Metal Film, 3W, 845000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM845K vs MFN3WSFBF73-845K |