Part Details for MFN3WSFBFM1R74 by YAGEO Corporation
Overview of MFN3WSFBFM1R74 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN3WSFBFM1R74
MFN3WSFBFM1R74 CAD Models
MFN3WSFBFM1R74 Part Data Attributes
|
MFN3WSFBFM1R74
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFBFM1R74
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1.74 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFBFM1R74
This table gives cross-reference parts and alternative options found for MFN3WSFBFM1R74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFBFM1R74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFTF52-1R74 | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM1R74 vs FMF3WSFTF52-1R74 |
MFR3WSFBFMB1R74 | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM1R74 vs MFR3WSFBFMB1R74 |
MFN3WSFTF73-1R74 | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM1R74 vs MFN3WSFTF73-1R74 |
MFN3WSFBFFFK1R74 | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM1R74 vs MFN3WSFBFFFK1R74 |
MFR3WSFBFMR1R74 | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM1R74 vs MFR3WSFBFMR1R74 |
FMF3WSFBFFKK1R74 | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM1R74 vs FMF3WSFBFFKK1R74 |
MFR3WSFBFFFK1R74 | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM1R74 vs MFR3WSFBFFFK1R74 |
MFR3WSFTF52-1R74 | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM1R74 vs MFR3WSFTF52-1R74 |
MFR3WSFBF73-1R74 | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM1R74 vs MFR3WSFBF73-1R74 |
MFR3WSFRF52-1R74 | Fixed Resistor, Metal Film, 3W, 1.74ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFM1R74 vs MFR3WSFRF52-1R74 |