Part Details for MFN3WSFBFFKK1K4 by YAGEO Corporation
Overview of MFN3WSFBFFKK1K4 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN3WSFBFFKK1K4
MFN3WSFBFFKK1K4 CAD Models
MFN3WSFBFFKK1K4 Part Data Attributes
|
MFN3WSFBFFKK1K4
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFBFFKK1K4
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 1400 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFBFFKK1K4
This table gives cross-reference parts and alternative options found for MFN3WSFBFFKK1K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFBFFKK1K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFBF73-1K4 | Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFFKK1K4 vs FMF3WSFBF73-1K4 |
MFR3WSFBF52-1K4 | Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFFKK1K4 vs MFR3WSFBF52-1K4 |
MFR3WSFBFMR1K4 | Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFFKK1K4 vs MFR3WSFBFMR1K4 |
MFR3WSFBFFKK1K4 | Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFFKK1K4 vs MFR3WSFBFFKK1K4 |
MFR3WSFBFMB1K4 | Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFFKK1K4 vs MFR3WSFBFMB1K4 |
MFR3WSFB-FFK1K4 | Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, | YAGEO Corporation | MFN3WSFBFFKK1K4 vs MFR3WSFB-FFK1K4 |
MFR3WSFBF73-1K4 | Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFFKK1K4 vs MFR3WSFBF73-1K4 |
FMF3WSFTF52-1K4 | Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFFKK1K4 vs FMF3WSFTF52-1K4 |
FMF3WSFBFM1K4 | Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFFKK1K4 vs FMF3WSFBFM1K4 |
MFR3WSFBFFFK1K4 | Fixed Resistor, Metal Film, 3W, 1400ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBFFKK1K4 vs MFR3WSFBFFFK1K4 |