Part Details for MFN3WSFBF73-205R by YAGEO Corporation
Overview of MFN3WSFBF73-205R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8413205RA | Renesas Electronics Corporation | 16K(16KX1)CMOS STATIC RAM | |
10127721-205RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 20 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
10127720-205RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 20 Positions, 160u\\ Matte Tin over 50u\\ Nickel plating, Non GW Compatible LCP, With Pegs, Tape and Reel. |
Part Details for MFN3WSFBF73-205R
MFN3WSFBF73-205R CAD Models
MFN3WSFBF73-205R Part Data Attributes
|
MFN3WSFBF73-205R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFBF73-205R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 205 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFBF73-205R
This table gives cross-reference parts and alternative options found for MFN3WSFBF73-205R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFBF73-205R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSFRF73-205R | Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBF73-205R vs MFN3WSFRF73-205R |
MFN3WSFBFFKK205R | Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBF73-205R vs MFN3WSFBFFKK205R |
FMF3WSFRF52-205R | Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBF73-205R vs FMF3WSFRF52-205R |
MFR3WSFBFFFK205R | Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBF73-205R vs MFR3WSFBFFFK205R |
FMF3WSFBF73-205R | Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBF73-205R vs FMF3WSFBF73-205R |
FMF3WSFBFFKK205R | Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBF73-205R vs FMF3WSFBFFKK205R |
MFR3WSFTF52-205R | Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBF73-205R vs MFR3WSFTF52-205R |
MFN3WSFBFM205R | Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBF73-205R vs MFN3WSFBFM205R |
FMF3WSFBFMB205R | Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBF73-205R vs FMF3WSFBFMB205R |
FMF3WSFTF73-205R | Fixed Resistor, Metal Film, 3W, 205ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN3WSFBF73-205R vs FMF3WSFTF73-205R |