Part Details for MFN3WSFBE73-332R by YAGEO Corporation
Overview of MFN3WSFBE73-332R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN3WSFBE73-332R
MFN3WSFBE73-332R CAD Models
MFN3WSFBE73-332R Part Data Attributes
|
MFN3WSFBE73-332R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFBE73-332R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 332 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFBE73-332R
This table gives cross-reference parts and alternative options found for MFN3WSFBE73-332R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFBE73-332R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMF3WSFBEM332R | Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFBE73-332R vs FMF3WSFBEM332R |
FMF3WSFBE73-332R | Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFBE73-332R vs FMF3WSFBE73-332R |
MFR3WSFTE52-332R | Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFBE73-332R vs MFR3WSFTE52-332R |
FMF3WSFRE73-332R | Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFBE73-332R vs FMF3WSFRE73-332R |
FMF3WSFBEMB332R | Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFBE73-332R vs FMF3WSFBEMB332R |
FMF3WSFBEF332R | Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFBE73-332R vs FMF3WSFBEF332R |
MFR3WSFBEFKK332R | Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFBE73-332R vs MFR3WSFBEFKK332R |
MFN3WSFTE52-332R | Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFBE73-332R vs MFN3WSFTE52-332R |
MFN3WSFBEM332R | Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFBE73-332R vs MFN3WSFBEM332R |
FMF3WSFTE52-332R | Fixed Resistor, Metal Film, 3W, 332ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSFBE73-332R vs FMF3WSFTE52-332R |