Part Details for MFN3WSFBCMR18R7 by YAGEO Corporation
Overview of MFN3WSFBCMR18R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN3WSFBCMR18R7
MFN3WSFBCMR18R7 CAD Models
MFN3WSFBCMR18R7 Part Data Attributes
|
MFN3WSFBCMR18R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFBCMR18R7
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFBCMR18R7
This table gives cross-reference parts and alternative options found for MFN3WSFBCMR18R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFBCMR18R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR3WSFTC73-18R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | MFN3WSFBCMR18R7 vs MFR3WSFTC73-18R7 |
MFN3WSFRC73-18R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | MFN3WSFBCMR18R7 vs MFN3WSFRC73-18R7 |
MFR3WSFBCFKK18R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | MFN3WSFBCMR18R7 vs MFR3WSFBCFKK18R7 |
MFR3WSFBCMB18R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | MFN3WSFBCMR18R7 vs MFR3WSFBCMB18R7 |
MFN3WSFBC73-18R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | MFN3WSFBCMR18R7 vs MFN3WSFBC73-18R7 |
MFN3WSFBCMB18R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | MFN3WSFBCMR18R7 vs MFN3WSFBCMB18R7 |
MFR3WSFBCM18R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | MFN3WSFBCMR18R7 vs MFR3WSFBCM18R7 |
MFR3WSFBC52-18R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | MFN3WSFBCMR18R7 vs MFR3WSFBC52-18R7 |
MFN3WSFBCM18R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | MFN3WSFBCMR18R7 vs MFN3WSFBCM18R7 |
MFR3WSFTC52-18R7 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 3W, 18.7ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | MFN3WSFBCMR18R7 vs MFR3WSFTC52-18R7 |