Part Details for MFN3WSFBC73-360R by YAGEO Corporation
Overview of MFN3WSFBC73-360R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA81F1427ST360RU | Renesas Electronics Corporation | Evaluation Board for F1427 3.3GHz to 3.8GHz Frequency Band |
Part Details for MFN3WSFBC73-360R
MFN3WSFBC73-360R CAD Models
MFN3WSFBC73-360R Part Data Attributes
|
MFN3WSFBC73-360R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSFBC73-360R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 360 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSFBC73-360R
This table gives cross-reference parts and alternative options found for MFN3WSFBC73-360R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSFBC73-360R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSFTC52-360R | Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSFBC73-360R vs MFN3WSFTC52-360R |
MFR3WSFTC73-360R | Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSFBC73-360R vs MFR3WSFTC73-360R |
MFR3WSFBCFFK360R | Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSFBC73-360R vs MFR3WSFBCFFK360R |
MFR3WSFBC73-360R | Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSFBC73-360R vs MFR3WSFBC73-360R |
MFR3WSFBCMR360R | Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSFBC73-360R vs MFR3WSFBCMR360R |
MFN3WSFBCMR360R | Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSFBC73-360R vs MFN3WSFBCMR360R |
MFN3WSFRC52-360R | Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSFBC73-360R vs MFN3WSFRC52-360R |
MFN3WSFBCFKK360R | Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSFBC73-360R vs MFN3WSFBCFKK360R |
MFR3WSFBC52-360R | Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSFBC73-360R vs MFR3WSFBC52-360R |
MFR3WSFRC73-360R | Fixed Resistor, Metal Film, 3W, 360ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSFBC73-360R vs MFR3WSFRC73-360R |