Part Details for MFN3WSDBE73-23R7 by YAGEO Corporation
Overview of MFN3WSDBE73-23R7 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP165ACBZ-2.3-R7 | Analog Devices | Low Iq LDO with Passthrough op | |
ADP166ACBZ-2.3-R7 | Analog Devices | Low Iq LDO W/Passthrough optio | |
ADP160AUJZ-2.3-R7 | Analog Devices | 150mA LDO 2.3Vout W/QOD |
Part Details for MFN3WSDBE73-23R7
MFN3WSDBE73-23R7 CAD Models
MFN3WSDBE73-23R7 Part Data Attributes
|
MFN3WSDBE73-23R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSDBE73-23R7
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 23.7ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 23.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSDBE73-23R7
This table gives cross-reference parts and alternative options found for MFN3WSDBE73-23R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSDBE73-23R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSDBE73-23R7 | Fixed Resistor, Metal Film, 3W, 23.7ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-23R7 vs MFR3WSDBE73-23R7 |
MFN3WSDBEFFK23R7 | Fixed Resistor, Metal Film, 3W, 23.7ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-23R7 vs MFN3WSDBEFFK23R7 |
MFR3WSDBEMR23R7 | Fixed Resistor, Metal Film, 3W, 23.7ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-23R7 vs MFR3WSDBEMR23R7 |
MFR3WSDTE73-23R7 | Fixed Resistor, Metal Film, 3W, 23.7ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-23R7 vs MFR3WSDTE73-23R7 |
MFN3WSDBEFKK23R7 | Fixed Resistor, Metal Film, 3W, 23.7ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-23R7 vs MFN3WSDBEFKK23R7 |
MFR3WSDBEFKK23R7 | Fixed Resistor, Metal Film, 3W, 23.7ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-23R7 vs MFR3WSDBEFKK23R7 |
MFR3WSDBEMB23R7 | Fixed Resistor, Metal Film, 3W, 23.7ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-23R7 vs MFR3WSDBEMB23R7 |
MFR3WSDBEM23R7 | Fixed Resistor, Metal Film, 3W, 23.7ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-23R7 vs MFR3WSDBEM23R7 |
MFN3WSDBE52-23R7 | Fixed Resistor, Metal Film, 3W, 23.7ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-23R7 vs MFN3WSDBE52-23R7 |