Part Details for MFN3WSDBE73-120R by YAGEO Corporation
Overview of MFN3WSDBE73-120R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2127ACNZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
ADP2126ACDZ-1.20R7 | Analog Devices | 0.5A 6MHz Buck 1.2Vout | |
71918-120RLF | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 20 Positions, 2.54mm (0.100in) Pitch |
Part Details for MFN3WSDBE73-120R
MFN3WSDBE73-120R CAD Models
MFN3WSDBE73-120R Part Data Attributes
|
MFN3WSDBE73-120R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSDBE73-120R
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 120 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSDBE73-120R
This table gives cross-reference parts and alternative options found for MFN3WSDBE73-120R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSDBE73-120R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN3WSDRE73-120R | Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-120R vs MFN3WSDRE73-120R |
MFN3WSDRE52-120R | Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-120R vs MFN3WSDRE52-120R |
MFN3WSDTE52-120R | Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-120R vs MFN3WSDTE52-120R |
MFR3WSDRE73-120R | Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-120R vs MFR3WSDRE73-120R |
MFR3WSDBEFFK120R | Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-120R vs MFR3WSDBEFFK120R |
MFN3WSDBE52-120R | Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-120R vs MFN3WSDBE52-120R |
MFN3WSDTE73-120R | Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-120R vs MFN3WSDTE73-120R |
MFR3WSDBEFKK120R | Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-120R vs MFR3WSDBEFKK120R |
MFR3WSDBEMR120R | Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-120R vs MFR3WSDBEMR120R |
MFR3WSDTE52-120R | Fixed Resistor, Metal Film, 3W, 120ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE73-120R vs MFR3WSDTE52-120R |