Part Details for MFN3WSDBE52-16R2 by YAGEO Corporation
Overview of MFN3WSDBE52-16R2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HFW16R-2STE1H1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, HFW-R series, 16 Position, Top Side Contact, Side Entry Surface Mount Non-ZIF Connector, Tin plated Terminals, Halogen free. | |
HLW16R-2C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, HLW-R series, 16 Position, Side Entry Non-ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Part Details for MFN3WSDBE52-16R2
MFN3WSDBE52-16R2 CAD Models
MFN3WSDBE52-16R2 Part Data Attributes
|
MFN3WSDBE52-16R2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSDBE52-16R2
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSDBE52-16R2
This table gives cross-reference parts and alternative options found for MFN3WSDBE52-16R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSDBE52-16R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSDBEFKK16R2 | Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE52-16R2 vs MFR3WSDBEFKK16R2 |
MFN3WSDBEMB16R2 | Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE52-16R2 vs MFN3WSDBEMB16R2 |
MFR3WSDBE52-16R2 | Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE52-16R2 vs MFR3WSDBE52-16R2 |
MFN3WSDRE73-16R2 | Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE52-16R2 vs MFN3WSDRE73-16R2 |
MFR3WSDBEMB16R2 | Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE52-16R2 vs MFR3WSDBEMB16R2 |
MFN3WSDBEFFK16R2 | Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE52-16R2 vs MFN3WSDBEFFK16R2 |
MFN3WSDBEFKK16R2 | Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE52-16R2 vs MFN3WSDBEFKK16R2 |
MFR3WSDBE73-16R2 | Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE52-16R2 vs MFR3WSDBE73-16R2 |
MFN3WSDBEMR16R2 | Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE52-16R2 vs MFN3WSDBEMR16R2 |
MFN3WSDTE73-16R2 | Fixed Resistor, Metal Film, 3W, 16.2ohm, 500V, 0.5% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN3WSDBE52-16R2 vs MFN3WSDTE73-16R2 |