Part Details for MFN3WSDBC73-84R5 by YAGEO Corporation
Overview of MFN3WSDBC73-84R5 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN3WSDBC73-84R5
MFN3WSDBC73-84R5 CAD Models
MFN3WSDBC73-84R5 Part Data Attributes
|
MFN3WSDBC73-84R5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN3WSDBC73-84R5
YAGEO Corporation
Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Total Weight | 1086.9 | |
Category CO2 Kg | 3.5 | |
CO2 | 3804.1500000000005 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
CAS Accounted for Wt | 72 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 7440-02-0 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V5.10 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 33 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 84.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 500 V |
Alternate Parts for MFN3WSDBC73-84R5
This table gives cross-reference parts and alternative options found for MFN3WSDBC73-84R5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN3WSDBC73-84R5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR3WSDBCFKK84R5 | Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSDBC73-84R5 vs MFR3WSDBCFKK84R5 |
MFR3WSDRC73-84R5 | Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSDBC73-84R5 vs MFR3WSDRC73-84R5 |
MFN3WSDTC52-84R5 | Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSDBC73-84R5 vs MFN3WSDTC52-84R5 |
MFR3WSDBCFFK84R5 | Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSDBC73-84R5 vs MFR3WSDBCFFK84R5 |
MFR3WSDBCMR84R5 | Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSDBC73-84R5 vs MFR3WSDBCMR84R5 |
MFN3WSDBC52-84R5 | Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSDBC73-84R5 vs MFN3WSDBC52-84R5 |
MFN3WSDBCMB84R5 | Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSDBC73-84R5 vs MFN3WSDBCMB84R5 |
MFN3WSDRC73-84R5 | Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSDBC73-84R5 vs MFN3WSDRC73-84R5 |
MFR3WSDBCM84R5 | Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSDBC73-84R5 vs MFR3WSDBCM84R5 |
MFN3WSDTC73-84R5 | Fixed Resistor, Metal Film, 3W, 84.5ohm, 500V, 0.5% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN3WSDBC73-84R5 vs MFN3WSDTC73-84R5 |