Part Details for MFN2WSFTF73-243R by YAGEO Corporation
Overview of MFN2WSFTF73-243R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127720-243RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle Through Hole Header, 24 Positions, 15u\\ Gold plating, Non GW Compatible LCP, With Pegs, Tape and Reel. | |
10127721-243RLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Kink Tail (15u\\ Gold) plating, Non GW Compatible LCP, Black Color,Tape and Reel with cap. | |
RJE4A188243RT | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With No EMI Tabs, With LEDs, With Straight Pegs |
Part Details for MFN2WSFTF73-243R
MFN2WSFTF73-243R CAD Models
MFN2WSFTF73-243R Part Data Attributes
|
MFN2WSFTF73-243R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFTF73-243R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFTF73-243R
This table gives cross-reference parts and alternative options found for MFN2WSFTF73-243R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFTF73-243R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR2WSFRFFT243R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFTF73-243R vs MFR2WSFRFFT243R |
MFR2WSFRFMR243R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFTF73-243R vs MFR2WSFRFMR243R |
FMF2WSFBF73-243R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFTF73-243R vs FMF2WSFBF73-243R |
FMF2WSFTF52-243R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFTF73-243R vs FMF2WSFTF52-243R |
MFN2WSFRF73-243R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFTF73-243R vs MFN2WSFRF73-243R |
MFN2WSFBFFFK243R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFTF73-243R vs MFN2WSFBFFFK243R |
MFN2WSFRFAV243R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFTF73-243R vs MFN2WSFRFAV243R |
MFR2WSFRFPN243R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFTF73-243R vs MFR2WSFRFPN243R |
MFN2WSFTF52-243R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFTF73-243R vs MFN2WSFTF52-243R |
MFR2WSFRFM243R | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 243ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFTF73-243R vs MFR2WSFRFM243R |