Part Details for MFN2WSFTE73-5R6 by YAGEO Corporation
Overview of MFN2WSFTE73-5R6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN2WSFTE73-5R6
MFN2WSFTE73-5R6 CAD Models
MFN2WSFTE73-5R6 Part Data Attributes
|
MFN2WSFTE73-5R6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFTE73-5R6
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 5.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFTE73-5R6
This table gives cross-reference parts and alternative options found for MFN2WSFTE73-5R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFTE73-5R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSFTE52-5R6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFTE73-5R6 vs MFN2WSFTE52-5R6 |
MFR2WSFTE52-5R6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFTE73-5R6 vs MFR2WSFTE52-5R6 |
MFR2WSFTEFT5R6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFTE73-5R6 vs MFR2WSFTEFT5R6 |
MFR2WSFRE52-5R6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFTE73-5R6 vs MFR2WSFRE52-5R6 |
FMF2WSFBEM5R6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFTE73-5R6 vs FMF2WSFBEM5R6 |
MFR2WSFTEPN5R6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFTE73-5R6 vs MFR2WSFTEPN5R6 |
FMF2WSFREFT5R6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFTE73-5R6 vs FMF2WSFREFT5R6 |
FMF2WSFBEFFK5R6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFTE73-5R6 vs FMF2WSFBEFFK5R6 |
FMF2WSFREAV5R6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFTE73-5R6 vs FMF2WSFREAV5R6 |
MFN2WSFBE52-5R6 | Fixed Resistor, Metal Film, 2W, 5.6ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFTE73-5R6 vs MFN2WSFBE52-5R6 |