Part Details for MFN2WSFRFPN6M2 by YAGEO Corporation
Overview of MFN2WSFRFPN6M2 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN2WSFRFPN6M2
MFN2WSFRFPN6M2 CAD Models
MFN2WSFRFPN6M2 Part Data Attributes
|
MFN2WSFRFPN6M2
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFRFPN6M2
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 6200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFRFPN6M2
This table gives cross-reference parts and alternative options found for MFN2WSFRFPN6M2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFRFPN6M2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFN2WSFBF52-6M2 | Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFRFPN6M2 vs MFN2WSFBF52-6M2 |
MFR2WSFRF52-6M2 | Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFRFPN6M2 vs MFR2WSFRF52-6M2 |
MFN2WSFTF52-6M2 | Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFRFPN6M2 vs MFN2WSFTF52-6M2 |
FMF2WSFRFPN6M2 | Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFRFPN6M2 vs FMF2WSFRFPN6M2 |
MFN2WSFTF73-6M2 | Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFRFPN6M2 vs MFN2WSFTF73-6M2 |
MFN2WSFBFMB6M2 | Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFRFPN6M2 vs MFN2WSFBFMB6M2 |
MFR2WSFBFFFK6M2 | Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFRFPN6M2 vs MFR2WSFBFFFK6M2 |
FMF2WSFBF73-6M2 | Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFRFPN6M2 vs FMF2WSFBF73-6M2 |
MFN2WSFTFAV6M2 | Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFRFPN6M2 vs MFN2WSFTFAV6M2 |
FMF2WSFRFAV6M2 | Fixed Resistor, Metal Film, 2W, 6200000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFRFPN6M2 vs FMF2WSFRFAV6M2 |