Part Details for MFN2WSFREAV2K15 by YAGEO Corporation
Overview of MFN2WSFREAV2K15 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN2WSFREAV2K15
MFN2WSFREAV2K15 CAD Models
MFN2WSFREAV2K15 Part Data Attributes
|
MFN2WSFREAV2K15
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFREAV2K15
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 2150 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFREAV2K15
This table gives cross-reference parts and alternative options found for MFN2WSFREAV2K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFREAV2K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFTE52-2K15 | Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFREAV2K15 vs MFR2WSFTE52-2K15 |
MFR2WSFBE73-2K15 | Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFREAV2K15 vs MFR2WSFBE73-2K15 |
MFR2WSFTEF2K15 | Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFREAV2K15 vs MFR2WSFTEF2K15 |
MFR2WSFTEFK2K15 | Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFREAV2K15 vs MFR2WSFTEFK2K15 |
FMF2WSFBE52-2K15 | Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFREAV2K15 vs FMF2WSFBE52-2K15 |
MFR2WSFREMR2K15 | Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFREAV2K15 vs MFR2WSFREMR2K15 |
FMF2WSFBE73-2K15 | Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFREAV2K15 vs FMF2WSFBE73-2K15 |
MFR2WSFTEM2K15 | Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFREAV2K15 vs MFR2WSFTEM2K15 |
FMF2WSFTEPN2K15 | Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFREAV2K15 vs FMF2WSFTEPN2K15 |
MFN2WSFRE52-2K15 | Fixed Resistor, Metal Film, 2W, 2150ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFREAV2K15 vs MFN2WSFRE52-2K15 |