Part Details for MFN2WSFRE52-39R by YAGEO Corporation
Overview of MFN2WSFRE52-39R by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN2WSFRE52-39R
MFN2WSFRE52-39R CAD Models
MFN2WSFRE52-39R Part Data Attributes
|
MFN2WSFRE52-39R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFRE52-39R
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 39 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFRE52-39R
This table gives cross-reference parts and alternative options found for MFN2WSFRE52-39R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFRE52-39R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFBEFKK39R | Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFRE52-39R vs MFR2WSFBEFKK39R |
MFN2WSFRE73-39R | Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFRE52-39R vs MFN2WSFRE73-39R |
MFR2WSFBEFFK39R | Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFRE52-39R vs MFR2WSFBEFFK39R |
FMF2WSFREPN39R | Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFRE52-39R vs FMF2WSFREPN39R |
MFR2WSFTE73-39R | Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFRE52-39R vs MFR2WSFTE73-39R |
MFR2WSFTEAV39R | Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFRE52-39R vs MFR2WSFTEAV39R |
MFN2WSFBEMR39R | Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFRE52-39R vs MFN2WSFBEMR39R |
RMFS2WC39R0F-52-AR | Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFN2WSFRE52-39R vs RMFS2WC39R0F-52-AR |
MFR2WSFREPN39R | Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFRE52-39R vs MFR2WSFREPN39R |
MFR2WSFTEFT39R | Fixed Resistor, Metal Film, 2W, 39ohm, 500V, 1% +/-Tol, -50,50ppm/Cel, | YAGEO Corporation | MFN2WSFRE52-39R vs MFR2WSFTEFT39R |