Part Details for MFN2WSFRCFT31K6 by YAGEO Corporation
Overview of MFN2WSFRCFT31K6 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MFN2WSFRCFT31K6
MFN2WSFRCFT31K6 CAD Models
MFN2WSFRCFT31K6 Part Data Attributes
|
MFN2WSFRCFT31K6
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFRCFT31K6
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFRCFT31K6
This table gives cross-reference parts and alternative options found for MFN2WSFRCFT31K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFRCFT31K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFTCFK31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRCFT31K6 vs MFR2WSFTCFK31K6 |
MFR2WSFTCFFK31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRCFT31K6 vs MFR2WSFTCFFK31K6 |
MFR2WSFRCFKK31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRCFT31K6 vs MFR2WSFRCFKK31K6 |
MFN2WSFTC52-31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRCFT31K6 vs MFN2WSFTC52-31K6 |
MFR2WSFRCAV31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRCFT31K6 vs MFR2WSFRCAV31K6 |
MFN2WSFTCFT31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRCFT31K6 vs MFN2WSFTCFT31K6 |
MFR2WSFTC52-31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRCFT31K6 vs MFR2WSFTC52-31K6 |
MFR2WSFTCF31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRCFT31K6 vs MFR2WSFTCF31K6 |
MFN2WSFRC73-31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRCFT31K6 vs MFN2WSFRC73-31K6 |
MFR2WSFBCF31K6 | Fixed Resistor, Metal Film, 2W, 31600ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRCFT31K6 vs MFR2WSFBCF31K6 |