Part Details for MFN2WSFRC73-1K07 by YAGEO Corporation
Overview of MFN2WSFRC73-1K07 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN2WSFRC73-1K07
MFN2WSFRC73-1K07 CAD Models
MFN2WSFRC73-1K07 Part Data Attributes
|
MFN2WSFRC73-1K07
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFRC73-1K07
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1070 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFRC73-1K07
This table gives cross-reference parts and alternative options found for MFN2WSFRC73-1K07. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFRC73-1K07, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFTCPN1K07 | Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRC73-1K07 vs MFR2WSFTCPN1K07 |
MFR2WSFTCAV1K07 | Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRC73-1K07 vs MFR2WSFTCAV1K07 |
MFR2WSFRC73-1K07 | Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRC73-1K07 vs MFR2WSFRC73-1K07 |
MFR2WSFBCMR1K07 | Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRC73-1K07 vs MFR2WSFBCMR1K07 |
MFN2WSFTCPN1K07 | Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRC73-1K07 vs MFN2WSFTCPN1K07 |
MFN2WSFBC73-1K07 | Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRC73-1K07 vs MFN2WSFBC73-1K07 |
MFN2WSFBCMB1K07 | Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRC73-1K07 vs MFN2WSFBCMB1K07 |
MFR2WSFTCFT1K07 | Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRC73-1K07 vs MFR2WSFTCFT1K07 |
MFR2WSFTCFFK1K07 | Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRC73-1K07 vs MFR2WSFTCFFK1K07 |
MFR2WSFBCFKK1K07 | Fixed Resistor, Metal Film, 2W, 1070ohm, 500V, 1% +/-Tol, -15,15ppm/Cel, | YAGEO Corporation | MFN2WSFRC73-1K07 vs MFR2WSFBCFKK1K07 |