Part Details for MFN2WSFBFMR3M48 by YAGEO Corporation
Overview of MFN2WSFBFMR3M48 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN2WSFBFMR3M48
MFN2WSFBFMR3M48 CAD Models
MFN2WSFBFMR3M48 Part Data Attributes
|
MFN2WSFBFMR3M48
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFBFMR3M48
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 3480000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFBFMR3M48
This table gives cross-reference parts and alternative options found for MFN2WSFBFMR3M48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFBFMR3M48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR2WSFTF73-3M48 | Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFN2WSFBFMR3M48 vs MFR2WSFTF73-3M48 |
MFR2WSFBF52-3M48 | Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMR3M48 vs MFR2WSFBF52-3M48 |
MFN2WSFRFPN3M48 | Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMR3M48 vs MFN2WSFRFPN3M48 |
MFN2WSFRFFT3M48 | Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMR3M48 vs MFN2WSFRFFT3M48 |
MFR2WSFBFMB3M48 | Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMR3M48 vs MFR2WSFBFMB3M48 |
MFR2WSFRFAV3M48 | Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMR3M48 vs MFR2WSFRFAV3M48 |
FMF2WSFTFFT3M48 | Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMR3M48 vs FMF2WSFTFFT3M48 |
MFR2WSFTFFT3M48 | Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMR3M48 vs MFR2WSFTFFT3M48 |
MFN2WSFTFAV3M48 | Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMR3M48 vs MFN2WSFTFAV3M48 |
FMF2WSFTFAV3M48 | Fixed Resistor, Metal Film, 2W, 3480000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFN2WSFBFMR3M48 vs FMF2WSFTFAV3M48 |