Part Details for MFN2WSFBFMR120K by YAGEO Corporation
Overview of MFN2WSFBFMR120K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFN2WSFBFMR120K
MFN2WSFBFMR120K CAD Models
MFN2WSFBFMR120K Part Data Attributes
|
MFN2WSFBFMR120K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFN2WSFBFMR120K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4.5 mm | |
Package Length | 11.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for MFN2WSFBFMR120K
This table gives cross-reference parts and alternative options found for MFN2WSFBFMR120K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFN2WSFBFMR120K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MFR2WSFBF73-120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFBFMR120K vs MFR2WSFBF73-120K |
MFR2WSFRFAV120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFBFMR120K vs MFR2WSFRFAV120K |
MFN2WSFBFM120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFBFMR120K vs MFN2WSFBFM120K |
MFR2WSFTFPN120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFBFMR120K vs MFR2WSFTFPN120K |
MFR2WSFTF73-120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | MFN2WSFBFMR120K vs MFR2WSFTF73-120K |
MFN2WSFBF73-120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFBFMR120K vs MFN2WSFBF73-120K |
MFN2WSFRFFT120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFBFMR120K vs MFN2WSFRFFT120K |
MFR2WSFRFPN120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFBFMR120K vs MFR2WSFRFPN120K |
MFR2WSFBFM120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFBFMR120K vs MFR2WSFBFM120K |
MFR2WSFTF52-120K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Film, 2W, 120000ohm, 500V, 1% +/-Tol, -100,100ppm/Cel, | MFN2WSFBFMR120K vs MFR2WSFTF52-120K |